
EKZE350ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD221MJC5STB-ND - Tape & Reel (TR) 565-EKZE350ETD221MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 53 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ETD221MJC5S | Chemi-Con | 1.702 | 565-ELXZ350ETD221MJC5SCT-ND | 0,56000 € | Upgrade |
| EKY-350ELL221MJC5S | Chemi-Con | 9.176 | 565-EKY-350ELL221MJC5S-ND | 0,72000 € | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7.810 | 227KBM035M-ND | 0,81000 € | Parametric Equivalent |
| 35YXF220MEFCT810X12.5 | Rubycon | 3.371 | 1189-3741-1-ND | 0,44000 € | Parametric Equivalent |
| 860040575007 | Würth Elektronik | 648 | 732-9218-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,24560 € | 24,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18356 € | 146,85 € |
| 1.600 | 0,16939 € | 271,02 € |
| 2.400 | 0,16223 € | 389,35 € |
| 4.000 | 0,15425 € | 617,00 € |
| 5.600 | 0,14956 € | 837,54 € |
| 8.000 | 0,14503 € | 1.160,24 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

