
EKZE100ETC101ME11D | |
|---|---|
DigiKey Part Number | 565-EKZE100ETC101ME11DCT-ND - Cut Tape (CT) 565-EKZE100ETC101ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE100ETC101ME11D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12390 € | 61,95 € |
| 1.000 | 0,11277 € | 112,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06572 € | 131,44 € |
| 4.000 | 0,06046 € | 241,84 € |
| 6.000 | 0,05782 € | 346,92 € |
| 10.000 | 0,05488 € | 548,80 € |
| 14.000 | 0,05316 € | 744,24 € |
| 20.000 | 0,05149 € | 1.029,80 € |
| 50.000 | 0,04789 € | 2.394,50 € |
| 100.000 | 0,04570 € | 4.570,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

