
EKYB800ELL471MK30S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL471MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL471MK30S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL471MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,61080 € | 30,54 € |
| 100 | 0,55280 € | 55,28 € |
| 500 | 0,45280 € | 226,40 € |
| 1.000 | 0,42128 € | 421,28 € |
| 3.000 | 0,38190 € | 1.145,70 € |
| 5.000 | 0,36718 € | 1.835,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

