
EKYB800ELL271MJ30S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL271MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL271MJ30S |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL271MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,42232 € | 211,16 € |
| 1.000 | 0,39248 € | 392,48 € |
| 3.000 | 0,35518 € | 1.065,54 € |
| 5.000 | 0,34125 € | 1.706,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

