120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL121MJ16S

DigiKey Part Number
565-EKYB800ELL121MJ16S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL121MJ16S
Description
CAP ALUM 120UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL121MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
312 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42300 €4,23 €
500,31720 €15,86 €
1000,28380 €28,38 €
5000,22622 €113,11 €
2.0000,19295 €385,90 €
4.0000,18040 €721,60 €
6.0000,17407 €1.044,42 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €