2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB250ELL222MK25S

DigiKey Part Number
565-EKYB250ELL222MK25S-ND
Manufacturer
Manufacturer Product Number
EKYB250ELL222MK25S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB250ELL222MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8975 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.759
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,77900 €7,79 €
500,59860 €29,93 €
1000,54150 €54,15 €
5000,44312 €221,56 €
1.0000,41214 €412,14 €
3.0000,37341 €1.120,23 €
5.0000,35894 €1.794,70 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,41570 €