
EKYB101ELL821MMP1S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL821MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL821MMP1S |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL821MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76300 € | 17,63 € |
| 50 | 1,39960 € | 69,98 € |
| 250 | 1,16232 € | 290,58 € |
| 500 | 1,08768 € | 543,84 € |
| 1.000 | 1,02566 € | 1.025,66 € |
| 2.500 | 0,95953 € | 2.398,82 € |
| 5.000 | 0,91926 € | 4.596,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

