
EKYB101ELL681ML40S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL681ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL681ML40S |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL681ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97000 € | 19,70 € |
| 50 | 1,57180 € | 78,59 € |
| 250 | 1,31152 € | 327,88 € |
| 500 | 1,22962 € | 614,81 € |
| 1.000 | 1,16162 € | 1.161,62 € |
| 2.500 | 1,08910 € | 2.722,75 € |
| 5.000 | 1,04495 € | 5.224,75 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

