
EKYB101ELL561MM25S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL561MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL561MM25S |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL561MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.135 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.27 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,08700 € | 54,35 € |
| 100 | 0,99360 € | 99,36 € |
| 500 | 0,83288 € | 416,44 € |
| 1.000 | 0,78232 € | 782,32 € |
| 2.500 | 0,72839 € | 1.820,97 € |
| 5.000 | 0,69555 € | 3.477,75 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |

