
EKY-500ELL821MK35S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL821MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL821MK35S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL821MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.506 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.51 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,01900 € | 10,19 € |
| 50 | 0,79120 € | 39,56 € |
| 100 | 0,71920 € | 71,92 € |
| 500 | 0,59532 € | 297,66 € |
| 1.000 | 0,55630 € | 556,30 € |
| 2.500 | 0,51468 € | 1.286,70 € |
| 5.000 | 0,48933 € | 2.446,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

