
EKY-350ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKY-350ETD471MJ20SCT-ND - Cut Tape (CT) 565-EKY-350ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETD471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,23370 € | 23,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17406 € | 139,25 € |
| 1.600 | 0,16044 € | 256,70 € |
| 2.400 | 0,15356 € | 368,54 € |
| 4.000 | 0,14590 € | 583,60 € |
| 5.600 | 0,14139 € | 791,78 € |
| 8.000 | 0,13704 € | 1.096,32 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

