470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-350ETD471MJ20S

DigiKey Part Number
565-EKY-350ETD471MJ20SCT-ND - Cut Tape (CT)
565-EKY-350ETD471MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-350ETD471MJ20S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35100 €3,51 €
500,26200 €13,10 €
1000,23370 €23,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,17406 €139,25 €
1.6000,16044 €256,70 €
2.4000,15356 €368,54 €
4.0000,14590 €583,60 €
5.6000,14139 €791,78 €
8.0000,13704 €1.096,32 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €