
EKY-250ETD331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETD331MJC5SCT-ND - Cut Tape (CT) 565-EKY-250ETD331MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 432.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,21230 € | 21,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13700 € | 109,60 € |
| 1.600 | 0,12608 € | 201,73 € |
| 2.400 | 0,12044 € | 289,06 € |
| 4.000 | 0,11919 € | 476,76 € |
| 5.600 | 0,09912 € | 555,07 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

