68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-101ELL680MJ16S

DigiKey Part Number
565-EKY-101ELL680MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-101ELL680MJ16S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-101ELL680MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.726
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36200 €3,62 €
500,27040 €13,52 €
1000,24120 €24,12 €
5000,19104 €95,52 €
2.0000,16201 €324,02 €
4.0000,15106 €604,24 €
6.0000,14553 €873,18 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €