
EKXN421ELL220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL220MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL220MJ20S |
Description | CAP ALUM 22UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL220MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 612.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,53220 € | 53,22 € |
| 500 | 0,45458 € | 227,29 € |
| 1.000 | 0,42298 € | 422,98 € |
| 2.500 | 0,38925 € | 973,12 € |
| 5.000 | 0,36871 € | 1.843,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

