Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKXL401ELL470MJ40S | |
|---|---|
DigiKey Part Number | 565-5039-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL470MJ40S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL470MJ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,03740 € | 51,87 € |
| 100 | 0,94740 € | 94,74 € |
| 800 | 0,75878 € | 607,02 € |
| 1.600 | 0,71585 € | 1.145,36 € |
| 3.200 | 0,68020 € | 2.176,64 € |
| 5.600 | 0,65590 € | 3.673,04 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |




