
EKXJ251ELL221MU45S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL221MU45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL221MU45S |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 2,83700 € | 28,37 € |
| 50 | 2,29600 € | 114,80 € |
| 250 | 1,94384 € | 485,96 € |
| 500 | 1,83304 € | 916,52 € |
| 1.000 | 1,74103 € | 1.741,03 € |
| 2.500 | 1,64292 € | 4.107,30 € |
| 5.000 | 1,58320 € | 7.916,00 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,84380 € |

