
EKXJ201ELL101MU20S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL101MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL101MU20S |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,84080 € | 42,04 € |
| 100 | 0,76560 € | 76,56 € |
| 500 | 0,63624 € | 318,12 € |
| 1.000 | 0,59550 € | 595,50 € |
| 2.500 | 0,55206 € | 1.380,15 € |
| 5.000 | 0,52559 € | 2.627,95 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

