EKXE401ELL4R7MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 845
Unit Price: 0,71000 €
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE401ELL4R7MJ16S

DigiKey Part Number
565-EKXE401ELL4R7MJ16S-ND
Manufacturer
Manufacturer Product Number
EKXE401ELL4R7MJ16S
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes