180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB421ELL181MM35S

DigiKey Part Number
565-EKWB421ELL181MM35S-ND
Manufacturer
Manufacturer Product Number
EKWB421ELL181MM35S
Description
CAP ALUM 180UF 20% 420V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB421ELL181MM35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
102,80600 €28,06 €
502,27020 €113,51 €
2501,92120 €480,30 €
5001,81136 €905,68 €
1.0001,72016 €1.720,16 €
2.5001,62292 €4.057,30 €
5.0001,56373 €7.818,65 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,79700 €