180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB401ELL181MMN3S

DigiKey Part Number
565-EKWB401ELL181MMN3S-ND
Manufacturer
Manufacturer Product Number
EKWB401ELL181MMN3S
Description
CAP ALUM 180UF 20% 400V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB401ELL181MMN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,79000 €3,79 €
102,58300 €25,83 €
502,08260 €104,13 €
2501,75668 €439,17 €
5001,65414 €827,07 €
1.0001,56894 €1.568,94 €
2.5001,47812 €3.695,30 €
5.0001,42283 €7.114,15 €
Manufacturers Standard Package
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,43430 €