EKMW451VSN471MA35S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,27000 €
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW451VSN471MA35S

DigiKey Part Number
565-EKMW451VSN471MA35S-ND
Manufacturer
Manufacturer Product Number
EKMW451VSN471MA35S
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW451VSN471MA35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Ripple Current @ High Frequency
2.5311 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,88000 €9,88 €
107,11500 €71,15 €
505,97400 €298,70 €
2005,31670 €1.063,34 €
6004,94435 €2.966,61 €
1.0004,80526 €4.805,26 €
Manufacturers Standard Package
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,55960 €