EKMQ500ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.117
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05104 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 68.138
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.679
Unit Price: 0,27000 €
Datasheet

Upgrade


Nichicon
In Stock: 990
Unit Price: 0,46000 €
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500ELL4R7ME11D

DigiKey Part Number
EKMQ500ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
EKMQ500ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes