270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401VSN271MQ40S

DigiKey Part Number
565-3005-ND
Manufacturer
Manufacturer Product Number
EKMQ401VSN271MQ40S
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ401VSN271MQ40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.7446 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,29400 €32,94 €
502,68200 €134,10 €
2002,32920 €465,84 €
6002,12918 €1.277,51 €
1.0002,05442 €2.054,42 €
2.6001,93940 €5.042,44 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,58090 €