
EKMQ250ETD102MJ16S | |
|---|---|
DigiKey Part Number | 565-4256-1-ND - Cut Tape (CT) 565-4256-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMQ250ETD102MJ16S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 915 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX1000MEFCT810X16 | Rubycon | 1.791 | 1189-1583-1-ND | 0,61000 € | Parametric Equivalent |
| UVY1E102MPD1TD | Nichicon | 2 | 493-12903-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31580 € | 31,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23914 € | 191,31 € |
| 1.600 | 0,22166 € | 354,66 € |
| 2.400 | 0,21284 € | 510,82 € |
| 4.000 | 0,20300 € | 812,00 € |
| 5.600 | 0,19721 € | 1.104,38 € |
| 8.000 | 0,19163 € | 1.533,04 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

