
EKMQ160ELL153MM40S | |
|---|---|
DigiKey Part Number | 565-EKMQ160ELL153MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ELL153MM40S |
Description | CAP ALUM 15000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ160ELL153MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3868 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,20400 € | 60,20 € |
| 250 | 0,99404 € | 248,51 € |
| 500 | 0,92792 € | 463,96 € |
| 1.000 | 0,87299 € | 872,99 € |
| 2.500 | 0,81441 € | 2.036,02 € |
| 5.000 | 0,77874 € | 3.893,70 € |
| 10.000 | 0,74913 € | 7.491,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

