
EKXN351ELL101MM20S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL101MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL101MM20S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL101MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6088 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,63200 € | 16,32 € |
| 50 | 1,29300 € | 64,65 € |
| 100 | 1,18620 € | 118,62 € |
| 500 | 1,00256 € | 501,28 € |
| 1.000 | 0,94480 € | 944,80 € |
| 2.500 | 0,88320 € | 2.208,00 € |
| 5.000 | 0,84569 € | 4.228,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

