EKMH401VNN121MQ30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 192
Unit Price: 3,56000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,01085 €
Datasheet

Upgrade


Chemi-Con
In Stock: 178
Unit Price: 4,04000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,10990 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,57680 €
Datasheet

Direct


Rubycon
In Stock: 70
Unit Price: 4,21000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,70635 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,93840 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,84905 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,31645 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,87250 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,97530 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,83580 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,16496 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VNN121MQ30T

DigiKey Part Number
EKMH401VNN121MQ30T-ND
Manufacturer
Manufacturer Product Number
EKMH401VNN121MQ30T
Description
CAP ALUM 120UF 20% 400V SNAP TH
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.072Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.0296 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable