EKMG100ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2.710
Unit Price: 0,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 215
Unit Price: 0,33000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 11
Unit Price: 0,34000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.086
Unit Price: 0,42000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 882
Unit Price: 0,43000 €
Datasheet

Direct


Nichicon
In Stock: 1.969
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.288
Unit Price: 0,19000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 102
Unit Price: 0,26000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.041
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.852
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 499
Unit Price: 0,28000 €
Datasheet

Upgrade


Nichicon
In Stock: 735
Unit Price: 0,23000 €
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 138.130
Unit Price: 0,22000 €
Datasheet

Similar


Rubycon
In Stock: 3.009
Unit Price: 0,22000 €
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG100ELL220ME11D

DigiKey Part Number
565-1274-ND
Manufacturer
Manufacturer Product Number
EKMG100ELL220ME11D
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
82.8 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes