
EKHX351VSN391MP45S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN391MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN391MP45S |
Description | CAP ALUM 390UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN391MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0916 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,36800 € | 43,68 € |
| 50 | 3,60380 € | 180,19 € |
| 200 | 3,16290 € | 632,58 € |
| 600 | 2,91292 € | 1.747,75 € |
| 1.000 | 2,81953 € | 2.819,53 € |
| 2.600 | 2,76993 € | 7.201,82 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,27740 € |

