
EKHF451ELL101MLN3S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL101MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL101MLN3S |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL101MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,21400 € | 32,14 € |
| 50 | 2,61520 € | 130,76 € |
| 250 | 2,22484 € | 556,21 € |
| 500 | 2,10202 € | 1.051,01 € |
| 1.000 | 2,00006 € | 2.000,06 € |
| 2.500 | 1,89135 € | 4.728,38 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,45220 € |

