770 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHE421VSN771MR45Z

DigiKey Part Number
565-EKHE421VSN771MR45Z-ND
Manufacturer
Manufacturer Product Number
EKHE421VSN771MR45Z
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
770 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHE421VSN771MR45Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.36 A @ 120 Hz
Ripple Current @ High Frequency
3.1388 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,31000 €12,31 €
108,99900 €89,99 €
507,63480 €381,74 €
2007,46930 €1.493,86 €
6006,47613 €3.885,68 €
Manufacturers Standard Package
Unit Price without VAT:12,31000 €
Unit Price with VAT:14,40270 €