100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXM451ELL101MM30S

DigiKey Part Number
565-EGXM451ELL101MM30S-ND
Manufacturer
Manufacturer Product Number
EGXM451ELL101MM30S
Description
CAP ALUM 100UF 20% 450V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXM451ELL101MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,44200 €24,42 €
501,96420 €98,21 €
2501,65312 €413,28 €
5001,55520 €777,60 €
1.0001,47387 €1.473,87 €
2.5001,38716 €3.467,90 €
5.0001,33438 €6.671,90 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,20030 €