EGXL250ELL271MJC5S is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 3.857
Unit Price: 0,72000 €
Datasheet
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL250ELL271MJC5S

DigiKey Part Number
EGXL250ELL271MJC5S-ND
Manufacturer
Manufacturer Product Number
EGXL250ELL271MJC5S
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes