
EGXF201ELL430MJ25S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL430MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL430MJ25S |
Description | CAP ALUM 43UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL430MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,41320 € | 41,32 € |
| 500 | 0,33494 € | 167,47 € |
| 1.000 | 0,31029 € | 310,29 € |
| 3.000 | 0,27946 € | 838,38 € |
| 5.000 | 0,26794 € | 1.339,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

