
EGXF101ELL201MK25S | |
|---|---|
DigiKey Part Number | 565-4541-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL201MK25S |
Description | CAP ALUM 200UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 82mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF101ELL201MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 82mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,46800 € | 14,68 € |
| 50 | 1,15700 € | 57,85 € |
| 100 | 1,05900 € | 105,90 € |
| 500 | 0,89036 € | 445,18 € |
| 1.000 | 0,83730 € | 837,30 € |
| 2.500 | 0,78070 € | 1.951,75 € |
| 5.000 | 0,74623 € | 3.731,15 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,59740 € |

