EGXE800ELL331MK30S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 987
Unit Price: 1,35000 €
Datasheet
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
GXE Series

EGXE800ELL331MK30S

DigiKey Part Number
EGXE800ELL331MK30S-ND
Manufacturer
Manufacturer Product Number
EGXE800ELL331MK30S
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
695 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes