
E91D501VND102MBA0U | |
|---|---|
DigiKey Part Number | 565-E91D501VND102MBA0U-ND |
Manufacturer | |
Manufacturer Product Number | E91D501VND102MBA0U |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 84mOhm @ 120Hz 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 84mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.15 A @ 100 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.035" (102.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 € | 44,13 € |
| 10 | 34,63400 € | 346,34 € |
| 50 | 30,73280 € | 1.536,64 € |
| Unit Price without VAT: | 44,13000 € |
|---|---|
| Unit Price with VAT: | 51,63210 € |

