E91D201VSN182MA50U is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: 6,27652 €
Datasheet
Image for E91D201VSN182MA50U is not available
cms-photo-disclaimer

E91D201VSN182MA50U

cms-digikey-product-number
565-E91D201VSN182MA50U-ND
cms-manufacturer
cms-manufacturer-product-number
E91D201VSN182MA50U
cms-description
CAP ALUM 15000UF 20% 63V RADIAL
cms-customer-reference
cms-detailed-description
1.8 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
66mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Ripple Current @ High Frequency
6.3 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.