
APXS6R3ARA391MH70G | |
|---|---|
DigiKey Part Number | 565-APXS6R3ARA391MH70GTR-ND - Tape & Reel (TR) 565-APXS6R3ARA391MH70GCT-ND - Cut Tape (CT) 565-APXS6R3ARA391MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS6R3ARA391MH70G |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS6R3ARA391MH70G Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,90660 € | 45,33 € |
| 100 | 0,82620 € | 82,62 € |
| 500 | 0,68794 € | 343,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64444 € | 644,44 € |
| 2.000 | 0,60830 € | 1.216,60 € |
| 3.000 | 0,59007 € | 1.770,21 € |
| 5.000 | 0,56975 € | 2.848,75 € |
| 7.000 | 0,55782 € | 3.904,74 € |
| 10.000 | 0,54629 € | 5.462,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

