
APXN160ARA331MJ80G | |
|---|---|
DigiKey Part Number | 565-APXN160ARA331MJ80GTR-ND - Tape & Reel (TR) 565-APXN160ARA331MJ80GCT-ND - Cut Tape (CT) 565-APXN160ARA331MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN160ARA331MJ80G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN160ARA331MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,53720 € | 26,86 € |
| 100 | 0,48540 € | 48,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39606 € | 198,03 € |
| 1.000 | 0,36793 € | 367,93 € |
| 1.500 | 0,35373 € | 530,60 € |
| 2.500 | 0,33790 € | 844,75 € |
| 3.500 | 0,32860 € | 1.150,10 € |
| 5.000 | 0,31961 € | 1.598,05 € |
| 6.000 | 0,31533 € | 1.891,98 € |
| 12.000 | 0,30087 € | 3.610,44 € |
| 12.500 | 0,30010 € | 3.751,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

