
APXE2R5ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA561MH70GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA561MH70GCT-ND - Cut Tape (CT) 565-APXE2R5ARA561MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C |
EDA/CAD Models | APXE2R5ARA561MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,22996 € | 114,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21167 € | 211,67 € |
| 2.000 | 0,19649 € | 392,98 € |
| 3.000 | 0,18882 € | 566,46 € |
| 5.000 | 0,18028 € | 901,40 € |
| 7.000 | 0,17526 € | 1.226,82 € |
| 10.000 | 0,17040 € | 1.704,00 € |
| 12.000 | 0,16810 € | 2.017,20 € |
| 24.000 | 0,16029 € | 3.846,96 € |
| 25.000 | 0,15987 € | 3.996,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

