
XGZP6886A15700KPA | |
|---|---|
DigiKey Part Number | 5611-XGZP6886A15700KPA-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6886A15700KPA |
Description | Pressure Sensor 2.18PSI~101.5P |
Customer Reference | |
Detailed Description | Pressure Sensor 2277.09PSI (15700kPa) Absolute Male - 0.15" (3.8mm) Tube 0.2 V ~ 4.7 V 6-SIP, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 2277.09PSI (15700kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.15" (3.8mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 3415.64PSI (23550kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP, Top Port | |
Supplier Device Package | 6-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 11,36000 € | 34,08 € |
| 9 | 10,88667 € | 97,98 € |
| 24 | 10,32708 € | 247,85 € |
| 102 | 9,85382 € | 1.005,09 € |
| 498 | 9,29448 € | 4.628,65 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,29120 € |

