
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 100sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Silicon | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,51000 € | 37,51 € |
| 5 | 35,63000 € | 178,15 € |
| 10 | 33,75500 € | 337,55 € |
| 50 | 31,88000 € | 1.594,00 € |
| 100 | 30,00480 € | 3.000,48 € |
| Unit Price without VAT: | 37,51000 € |
|---|---|
| Unit Price with VAT: | 43,88670 € |



