Image for XGZF3012-A0545-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF3012-A0545-A

DigiKey Part Number
5611-XGZF3012-A0545-A-ND
Manufacturer
Manufacturer Product Number
XGZF3012-A0545-A
Description
Flow Range 100 SCCM0~100SCCM Ou
Customer Reference
Detailed Description
Air Flow Sensor 100sccm Silicon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Bulk
Part Status
Active
Sensing Range
100sccm
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
-
Switch Function/Rating
Logic
Material - Body
Silicon
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,51000 €37,51 €
535,63000 €178,15 €
1033,75500 €337,55 €
5031,88000 €1.594,00 €
10030,00480 €3.000,48 €
Unit Price without VAT:37,51000 €
Unit Price with VAT:43,88670 €