
CMZ5934B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5934BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5934BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5934BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5934B TR13 PBFREE |
Description | DIODE ZENER 24V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5934B TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,42770 € | 42,77 € |
| 500 | 0,34854 € | 174,27 € |
| 1.000 | 0,29433 € | 294,33 € |
| 2.000 | 0,29363 € | 587,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28000 € | 1.400,00 € |
| 10.000 | 0,26061 € | 2.606,10 € |
| 15.000 | 0,23989 € | 3.598,35 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |









