Parametric Equivalent



CMZ5346B TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMZ5346BTR13TIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5346B TR13 TIN/LEAD |
Description | 9.1V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 2 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25216 € | 756,48 € |
| 6.000 | 0,23952 € | 1.437,12 € |
| Unit Price without VAT: | 0,25216 € |
|---|---|
| Unit Price with VAT: | 0,29503 € |


