


CMZ5343BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5343BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5343BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5343BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5343BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 1.5 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63360 € | 63,36 € |
| 500 | 0,49862 € | 249,31 € |
| 1.000 | 0,45520 € | 455,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40006 € | 1.200,18 € |
| 6.000 | 0,37232 € | 2.233,92 € |
| 9.000 | 0,35818 € | 3.223,62 € |
| 15.000 | 0,34231 € | 5.134,65 € |
| 21.000 | 0,33656 € | 7.067,76 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |










