Parametric Equivalent
Similar

CMSZ5236B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5236BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5236BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5236BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5236B TR PBFREE |
Description | DIODE ZENER 7.5V 275MW SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,14928 € | 74,64 € |
| 1.000 | 0,12651 € | 126,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09952 € | 298,56 € |
| 6.000 | 0,08940 € | 536,40 € |
| 9.000 | 0,07057 € | 635,13 € |
| 15.000 | 0,07028 € | 1.054,20 € |
| 21.000 | 0,06916 € | 1.452,36 € |
| 30.000 | 0,06150 € | 1.845,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |




