CMSH3-60MA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 15.884
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56.852
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.485
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.702
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.081
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.363
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.564
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.075
Unit Price: 0,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.897
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.503
Unit Price: 0,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.461
Unit Price: 0,62000 €

Similar


Rohm Semiconductor
In Stock: 2.518
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.995
Unit Price: 0,78000 €
Datasheet
Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH3-60MA TR13 PBFREE

DigiKey Part Number
1514-CMSH3-60MATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSH3-60MA TR13 PBFREE
Description
3A 60V SMD RECTIFIER-SCHOTTKY (>
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14072 €1.407,20 €
Unit Price without VAT:0,14072 €
Unit Price with VAT:0,16464 €